
GCM1885C2A392GE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A392GE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A392GE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A392GE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A392GE02D |
Description | CAP CER 3900PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A392GE02J | Murata Electronics | 9.950 | 490-GCM1885C2A392GE02JCT-ND | 0,17000 € | Parametric Equivalent |
| GCM1885C2A392GE02V | Murata Electronics | 29.665 | 490-GCM1885C2A392GE02VCT-ND | 0,17000 € | Parametric Equivalent |
| GCM1885C2A392GE02W | Murata Electronics | 8.000 | 490-GCM1885C2A392GE02WCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04642 € | 23,21 € |
| 1.000 | 0,04194 € | 41,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03425 € | 137,00 € |
| 8.000 | 0,03183 € | 254,64 € |
| 12.000 | 0,03063 € | 367,56 € |
| 20.000 | 0,02929 € | 585,80 € |
| 28.000 | 0,02851 € | 798,28 € |
| 40.000 | 0,02775 € | 1.110,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

