Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1885C2A390JA16J | |
|---|---|
DigiKey Part Number | GCM1885C2A390JA16J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A390JA16J |
Description | CAP CER 39PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A390JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A390JA16D | Murata Electronics | 66.001 | 490-8010-1-ND | 0,08000 € | Parametric Equivalent |
| GRT1885C2A390JA02D | Murata Electronics | 0 | 490-GRT1885C2A390JA02DTR-ND | 0,04113 € | Parametric Equivalent |
| AC0603JRNPO0BN390 | YAGEO | 7.140 | 13-AC0603JRNPO0BN390CT-ND | 0,11000 € | Parametric Equivalent |
| C0603C390J1GACAUTO | KEMET | 4.100 | 399-15862-1-ND | 0,25000 € | Parametric Equivalent |
| CGA3E2C0G2A390J080AA | TDK | 510 | 445-12329-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00781 € | 156,20 € |
| Unit Price without VAT: | 0,00781 € |
|---|---|
| Unit Price with VAT: | 0,00929 € |






