



GCM1885C2A331FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A331FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A331FA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A331FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A331FA16D |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A331FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04110 € | 4,11 € |
| 500 | 0,03064 € | 15,32 € |
| 1.000 | 0,02744 € | 27,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02199 € | 87,96 € |
| 8.000 | 0,02026 € | 162,08 € |
| 12.000 | 0,01940 € | 232,80 € |
| 20.000 | 0,01844 € | 368,80 € |
| 28.000 | 0,01788 € | 500,64 € |
| 40.000 | 0,01734 € | 693,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

