
GCM1885C2A2R0BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A2R0BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A2R0BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A2R0BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A2R0BA16D |
Description | CAP CER 2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A2R0BA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04560 € | 4,56 € |
| 500 | 0,03416 € | 17,08 € |
| 1.000 | 0,03066 € | 30,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02471 € | 98,84 € |
| 8.000 | 0,02282 € | 182,56 € |
| 12.000 | 0,02188 € | 262,56 € |
| 20.000 | 0,02083 € | 416,60 € |
| 28.000 | 0,02022 € | 566,16 € |
| 40.000 | 0,01963 € | 785,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

