
GCM1885C2A272JE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A272JE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A272JE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A272JE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A272JE02D |
Description | CAP CER 2700PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03120 € | 3,12 € |
| 500 | 0,02298 € | 11,49 € |
| 1.000 | 0,02043 € | 20,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01617 € | 64,68 € |
| 8.000 | 0,01481 € | 118,48 € |
| 12.000 | 0,01412 € | 169,44 € |
| 20.000 | 0,01337 € | 267,40 € |
| 28.000 | 0,01293 € | 362,04 € |
| 40.000 | 0,01250 € | 500,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

