
GCM1885C2A272JE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A272JE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A272JE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A272JE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A272JE02D |
Description | CAP CER 2700PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03110 € | 3,11 € |
| 500 | 0,02288 € | 11,44 € |
| 1.000 | 0,02034 € | 20,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01610 € | 64,40 € |
| 8.000 | 0,01474 € | 117,92 € |
| 12.000 | 0,01406 € | 168,72 € |
| 20.000 | 0,01331 € | 266,20 € |
| 28.000 | 0,01287 € | 360,36 € |
| 40.000 | 0,01244 € | 497,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

