



GCM1885C2A270JA16D | |
|---|---|
DigiKey Part Number | 490-17767-2-ND - Tape & Reel (TR) 490-17767-1-ND - Cut Tape (CT) 490-17767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A270JA16D |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A270JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02130 € | 2,13 € |
| 500 | 0,01540 € | 7,70 € |
| 1.000 | 0,01359 € | 13,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01056 € | 42,24 € |
| 8.000 | 0,00958 € | 76,64 € |
| 12.000 | 0,00909 € | 109,08 € |
| 20.000 | 0,00855 € | 171,00 € |
| 28.000 | 0,00824 € | 230,72 € |
| 40.000 | 0,00793 € | 317,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

