New Product
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A222GE02J

DigiKey Part Number
490-GCM1885C2A222GE02JTR-ND - Tape & Reel (TR)
490-GCM1885C2A222GE02JCT-ND - Cut Tape (CT)
490-GCM1885C2A222GE02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A222GE02J
Description
CAP CER 2200PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A222GE02DMurata Electronics4.000490-GCM1885C2A222GE02DCT-ND0,12000 €Parametric Equivalent
GCM1885C2A222GE02VMurata Electronics26.117490-GCM1885C2A222GE02VCT-ND0,12000 €Parametric Equivalent
GCM1885C2A222GE02WMurata Electronics8.000490-GCM1885C2A222GE02WCT-ND0,12000 €Parametric Equivalent
In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
500,04840 €2,42 €
1000,04190 €4,19 €
5000,03132 €15,66 €
1.0000,02807 €28,07 €
2.5000,02463 €61,57 €
5.0000,02256 €112,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02027 €202,70 €
20.0000,01891 €378,20 €
30.0000,01823 €546,90 €
50.0000,01748 €874,00 €
70.0000,01704 €1.192,80 €
100.0000,01662 €1.662,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €