
GCM1885C2A200FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A200FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A200FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A200FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A200FA16J |
Description | CAP CER 20PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A200FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A200FA16D | Murata Electronics | 46.311 | 490-GCM1885C2A200FA16DCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04040 € | 4,04 € |
| 500 | 0,03008 € | 15,04 € |
| 1.000 | 0,02693 € | 26,93 € |
| 2.500 | 0,02361 € | 59,02 € |
| 5.000 | 0,02161 € | 108,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01940 € | 194,00 € |
| 20.000 | 0,01808 € | 361,60 € |
| 30.000 | 0,01742 € | 522,60 € |
| 50.000 | 0,01670 € | 835,00 € |
| 70.000 | 0,01627 € | 1.138,90 € |
| 100.000 | 0,01586 € | 1.586,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

