New Product
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A182JE02J

DigiKey Part Number
490-GCM1885C2A182JE02JTR-ND - Tape & Reel (TR)
490-GCM1885C2A182JE02JCT-ND - Cut Tape (CT)
490-GCM1885C2A182JE02JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A182JE02J
Description
CAP CER 1800PF 100V C0G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G2A182J080AATDK5.907445-15520-1-ND0,18000 €Parametric Equivalent
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07800 €0,78 €
500,05480 €2,74 €
1000,04780 €4,78 €
5000,03596 €17,98 €
1.0000,03231 €32,31 €
2.5000,02848 €71,20 €
5.0000,02617 €130,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02357 €235,70 €
20.0000,02206 €441,20 €
30.0000,02129 €638,70 €
50.0000,02045 €1.022,50 €
70.0000,01996 €1.397,20 €
100.0000,01949 €1.949,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €