



GCM1885C2A221JA16D | |
|---|---|
DigiKey Part Number | 490-4947-2-ND - Tape & Reel (TR) 490-4947-1-ND - Cut Tape (CT) 490-4947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A221JA16D |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A221JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02560 € | 2,56 € |
| 500 | 0,01870 € | 9,35 € |
| 1.000 | 0,01656 € | 16,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01298 € | 51,92 € |
| 8.000 | 0,01183 € | 94,64 € |
| 12.000 | 0,01126 € | 135,12 € |
| 20.000 | 0,01062 € | 212,40 € |
| 28.000 | 0,01025 € | 287,00 € |
| 40.000 | 0,00989 € | 395,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

