



GCM1885C2A150JA16D | |
|---|---|
DigiKey Part Number | 490-4941-2-ND - Tape & Reel (TR) 490-4941-1-ND - Cut Tape (CT) 490-4941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A150JA16D |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A150JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A150J080AA | TDK | 5.999 | 445-12351-1-ND | 1,78000 € | Direct |
| AC0603JRNPO0BN150 | YAGEO | 41 | 13-AC0603JRNPO0BN150CT-ND | 1,22000 € | Parametric Equivalent |
| C0603C150J1GACAUTO | KEMET | 2.550 | 399-15857-1-ND | 2,71000 € | Parametric Equivalent |
| CGA3E2C0G2A150J080AA | TDK | 7.298 | 445-12320-1-ND | 1,40000 € | Parametric Equivalent |
| CL10C150JC81PNC | Samsung Electro-Mechanics | 73.754 | 1276-CL10C150JC81PNCCT-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01970 € | 1,97 € |
| 500 | 0,01420 € | 7,10 € |
| 1.000 | 0,01249 € | 12,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00968 € | 38,72 € |
| 8.000 | 0,00877 € | 70,16 € |
| 12.000 | 0,00831 € | 99,72 € |
| 20.000 | 0,00781 € | 156,20 € |
| 28.000 | 0,00751 € | 210,28 € |
| 40.000 | 0,00723 € | 289,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

