
GCM1885C2A150GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A150GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A150GA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A150GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A150GA16D |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A150GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03020 € | 3,02 € |
| 500 | 0,02220 € | 11,10 € |
| 1.000 | 0,01974 € | 19,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01560 € | 62,40 € |
| 8.000 | 0,01428 € | 114,24 € |
| 12.000 | 0,01361 € | 163,32 € |
| 20.000 | 0,01288 € | 257,60 € |
| 28.000 | 0,01245 € | 348,60 € |
| 40.000 | 0,01204 € | 481,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

