12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A120JA16J

DigiKey Part Number
490-GCM1885C2A120JA16JTR-ND - Tape & Reel (TR)
490-GCM1885C2A120JA16JCT-ND - Cut Tape (CT)
490-GCM1885C2A120JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A120JA16J
Description
CAP CER 12PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A120JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A120JA16DMurata Electronics13.673490-8009-1-ND0,08000 €Parametric Equivalent
C0603C120J1GACAUTOKEMET1.689399-15858-1-ND0,25000 €Parametric Equivalent
CGA3E2C0G2A120J080AATDK2.555445-12319-1-ND0,13000 €Parametric Equivalent
CL10C120JC81PNCSamsung Electro-Mechanics19.6501276-CL10C120JC81PNCCT-ND0,08000 €Parametric Equivalent
GMT10CG120J100NT4Cal-Chip Electronics, Inc.8.0004713-GMT10CG120J100NT4CT-ND0,09000 €Parametric Equivalent
In-Stock: 9.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03600 €0,36 €
500,02420 €1,21 €
1000,02070 €2,07 €
5000,01492 €7,46 €
1.0000,01315 €13,15 €
2.5000,01129 €28,22 €
5.0000,01017 €50,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00899 €89,90 €
20.0000,00826 €165,20 €
30.0000,00789 €236,70 €
50.0000,00749 €374,50 €
70.0000,00725 €507,50 €
100.0000,00702 €702,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €