
GCM1885C2A111FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A111FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A111FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A111FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A111FA16J |
Description | CAP CER 110PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A111FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04530 € | 4,53 € |
| 500 | 0,03390 € | 16,95 € |
| 1.000 | 0,03043 € | 30,43 € |
| 2.500 | 0,02677 € | 66,92 € |
| 5.000 | 0,02456 € | 122,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02210 € | 221,00 € |
| 20.000 | 0,02065 € | 413,00 € |
| 30.000 | 0,01993 € | 597,90 € |
| 50.000 | 0,01912 € | 956,00 € |
| 70.000 | 0,01865 € | 1.305,50 € |
| 100.000 | 0,01820 € | 1.820,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

