
GCM1885C2A101FA16J | |
---|---|
DigiKey Part Number | 490-GCM1885C2A101FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A101FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A101FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A101FA16J |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06500 € | 0,65 € |
50 | 0,04580 € | 2,29 € |
100 | 0,03970 € | 3,97 € |
500 | 0,02968 € | 14,84 € |
1.000 | 0,02658 € | 26,58 € |
2.500 | 0,02332 € | 58,30 € |
5.000 | 0,02238 € | 111,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02015 € | 201,50 € |
20.000 | 0,01880 € | 376,00 € |
30.000 | 0,01812 € | 543,60 € |
50.000 | 0,01737 € | 868,50 € |
70.000 | 0,01724 € | 1.206,80 € |
100.000 | 0,01560 € | 1.560,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |