
GCM1885C2A100JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A100JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A100JA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A100JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A100JA16J |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A100JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01492 € | 7,46 € |
| 1.000 | 0,01315 € | 13,15 € |
| 2.500 | 0,01129 € | 28,22 € |
| 5.000 | 0,01017 € | 50,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00926 € | 92,60 € |
| 20.000 | 0,00850 € | 170,00 € |
| 30.000 | 0,00812 € | 243,60 € |
| 50.000 | 0,00771 € | 385,50 € |
| 70.000 | 0,00746 € | 522,20 € |
| 100.000 | 0,00723 € | 723,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

