Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1885C1H821GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H821GA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H821GA16D |
Description | CAP CER 820PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H821GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H821GA16J | Murata Electronics | 0 | 490-GCM1885C1H821GA16JTR-ND | 0,02976 € | Parametric Equivalent |
| C0603C821G5GACAUTO | KEMET | 0 | 399-C0603C821G5GACAUTOTR-ND | 0,18362 € | Parametric Equivalent |
| C0603C821G5GACAUTO | WEE | 12.000 | 5831-C0603C821G5GACAUTOTR-ND | 0,17305 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03276 € | 131,04 € |
| Unit Price without VAT: | 0,03276 € |
|---|---|
| Unit Price with VAT: | 0,03898 € |




