GCM1885C1H751JA16D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 6.117
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.069
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.920
Unit Price: 0,32000 €
Datasheet
750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C1H751JA16D

DigiKey Part Number
GCM1885C1H751JA16D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1885C1H751JA16D
Description
CAP CER 750PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
750 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H751JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07731 €309,24 €
Manufacturers Standard Package
Unit Price without VAT:0,07731 €
Unit Price with VAT:0,09200 €