
GCM1885C1H6R8CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H6R8CA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H6R8CA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H6R8CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H6R8CA16D |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H6R8CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H6R8CA16D | Murata Electronics | 0 | 490-16437-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05724 € | 28,62 € |
| 1.000 | 0,05198 € | 51,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04283 € | 171,32 € |
| 8.000 | 0,03998 € | 319,84 € |
| 12.000 | 0,03856 € | 462,72 € |
| 20.000 | 0,03698 € | 739,60 € |
| 28.000 | 0,03606 € | 1.009,68 € |
| 40.000 | 0,03517 € | 1.406,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

