



GCM1885C1H6R0DA16D | |
|---|---|
DigiKey Part Number | 490-13303-2-ND - Tape & Reel (TR) 490-13303-1-ND - Cut Tape (CT) 490-13303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H6R0DA16D |
Description | CAP CER 6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | GCM1885C1H6R0DA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H6R0DA16D | Murata Electronics | 92.623 | 490-GCM1555C1H6R0DA16DCT-ND | 0,09000 € | Similar |
| CL10C060DB81PNC | Samsung Electro-Mechanics | 0 | 1276-6594-2-ND | 0,01164 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,07800 € | 7,80 € |
| 500 | 0,06024 € | 30,12 € |
| 1.000 | 0,05474 € | 54,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04519 € | 180,76 € |
| 8.000 | 0,04222 € | 337,76 € |
| 12.000 | 0,04074 € | 488,88 € |
| 20.000 | 0,03909 € | 781,80 € |
| 28.000 | 0,03813 € | 1.067,64 € |
| 40.000 | 0,03720 € | 1.488,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

