
GCM1885C1H682GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H682GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H682GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H682GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H682GA16D |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H682GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,04930 € | 4,93 € |
| 500 | 0,03714 € | 18,57 € |
| 1.000 | 0,03341 € | 33,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02702 € | 108,08 € |
| 8.000 | 0,02500 € | 200,00 € |
| 12.000 | 0,02399 € | 287,88 € |
| 20.000 | 0,02287 € | 457,40 € |
| 28.000 | 0,02221 € | 621,88 € |
| 40.000 | 0,02159 € | 863,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

