
GCM1885C1H681FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H681FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H681FA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H681FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H681FA16D |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H681FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681F5GACAUTO | KEMET | 3.280 | 399-20397-1-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,11500 € | 11,50 € |
| 500 | 0,09058 € | 45,29 € |
| 1.000 | 0,08304 € | 83,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06971 € | 278,84 € |
| 8.000 | 0,06563 € | 525,04 € |
| 12.000 | 0,06360 € | 763,20 € |
| 20.000 | 0,06134 € | 1.226,80 € |
| 28.000 | 0,06001 € | 1.680,28 € |
| 40.000 | 0,05874 € | 2.349,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

