
GCM1885C1H622JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H622JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H622JA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H622JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H622JA16D |
Description | CAP CER 6200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H622JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,03850 € | 3,85 € |
| 500 | 0,02870 € | 14,35 € |
| 1.000 | 0,02568 € | 25,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02145 € | 85,80 € |
| 8.000 | 0,01850 € | 148,00 € |
| 12.000 | 0,01794 € | 215,28 € |
| 20.000 | 0,01782 € | 356,40 € |
| 28.000 | 0,01730 € | 484,40 € |
| 40.000 | 0,01701 € | 680,40 € |
| 48.000 | 0,01676 € | 804,48 € |
| 96.000 | 0,01591 € | 1.527,36 € |
| 100.000 | 0,01586 € | 1.586,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

