Parametric Equivalent

GCM1885C1H5R7BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H5R7BA16DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H5R7BA16D |
Description | CAP CER 5.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07226 € | 289,04 € |
| Unit Price without VAT: | 0,07226 € |
|---|---|
| Unit Price with VAT: | 0,08599 € |


