



GCM1885C1H561JA16D | |
|---|---|
DigiKey Part Number | 490-8008-2-ND - Tape & Reel (TR) 490-8008-1-ND - Cut Tape (CT) 490-8008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H561JA16D |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H561JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,08820 € | 8,82 € |
| 500 | 0,06848 € | 34,24 € |
| 1.000 | 0,06241 € | 62,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05179 € | 207,16 € |
| 8.000 | 0,04851 € | 388,08 € |
| 12.000 | 0,04687 € | 562,44 € |
| 20.000 | 0,04505 € | 901,00 € |
| 28.000 | 0,04398 € | 1.231,44 € |
| 40.000 | 0,04296 € | 1.718,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

