Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric)

GCM1885C1H3R9BA16D

DigiKey Part Number
490-16418-2-ND - Tape & Reel (TR)
490-16418-1-ND - Cut Tape (CT)
490-16418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H3R9BA16D
Description
CAP CER 3.9PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H3R9BA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.538
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18000 €1,80 €
500,13200 €6,60 €
1000,11730 €11,73 €
5000,09264 €46,32 €
1.0000,08504 €85,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07511 €300,44 €
8.0000,06732 €538,56 €
12.0000,06613 €793,56 €
20.0000,06581 €1.316,20 €
28.0000,06472 €1.812,16 €
40.0000,06349 €2.539,60 €
48.0000,06285 €3.016,80 €
96.0000,06070 €5.827,20 €
100.0000,06058 €6.058,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €