



GCM1885C1H390FA16J | |
|---|---|
DigiKey Part Number | 490-16419-2-ND - Tape & Reel (TR) 490-16419-1-ND - Cut Tape (CT) 490-16419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H390FA16J |
Description | CAP CER 39PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H390FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09790 € | 9,79 € |
| 500 | 0,07646 € | 38,23 € |
| 1.000 | 0,06984 € | 69,84 € |
| 2.500 | 0,06286 € | 157,15 € |
| 5.000 | 0,05865 € | 293,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05361 € | 536,10 € |
| 20.000 | 0,05084 € | 1.016,80 € |
| 30.000 | 0,04946 € | 1.483,80 € |
| 50.000 | 0,04792 € | 2.396,00 € |
| 70.000 | 0,04702 € | 3.291,40 € |
| 100.000 | 0,04616 € | 4.616,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

