
GCM1885C1H330JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H330JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H330JA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H330JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H330JA16J |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H330JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05770 € | 5,77 € |
| 500 | 0,04376 € | 21,88 € |
| 1.000 | 0,03949 € | 39,49 € |
| 2.500 | 0,03499 € | 87,47 € |
| 5.000 | 0,03228 € | 161,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02920 € | 292,00 € |
| 20.000 | 0,02742 € | 548,40 € |
| 30.000 | 0,02653 € | 795,90 € |
| 50.000 | 0,02554 € | 1.277,00 € |
| 70.000 | 0,02496 € | 1.747,20 € |
| 100.000 | 0,02441 € | 2.441,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

