Parametric Equivalent

GCM1885C1H242FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H242FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H242FA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H242FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H242FA16J |
Description | CAP CER 2400PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H242FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C1H242FA16D | Murata Electronics | 0 | 490-GCM1885C1H242FA16DTR-ND | 0,03131 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05620 € | 5,62 € |
| 500 | 0,04264 € | 21,32 € |
| 1.000 | 0,03847 € | 38,47 € |
| 2.500 | 0,03408 € | 85,20 € |
| 5.000 | 0,03143 € | 157,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02842 € | 284,20 € |
| 20.000 | 0,02668 € | 533,60 € |
| 30.000 | 0,02581 € | 774,30 € |
| 50.000 | 0,02485 € | 1.242,50 € |
| 70.000 | 0,02428 € | 1.699,60 € |
| 100.000 | 0,02374 € | 2.374,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


