
GCM1885C1H240JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H240JA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H240JA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H240JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H240JA16D |
Description | CAP CER 24PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H240JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A240JA16D | Murata Electronics | 15.568 | 490-GCM1885C2A240JA16DCT-ND | 0,08000 € | Upgrade |
| 06035A240J4T2A | KYOCERA AVX | 0 | 06035A240J4T2A-ND | 0,04239 € | Direct |
| 06031A240J4T2A | KYOCERA AVX | 0 | 06031A240J4T2A-ND | 0,02545 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06820 € | 3,41 € |
| 100 | 0,05970 € | 5,97 € |
| 500 | 0,04548 € | 22,74 € |
| 1.000 | 0,04109 € | 41,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03353 € | 134,12 € |
| 8.000 | 0,03116 € | 249,28 € |
| 12.000 | 0,02997 € | 359,64 € |
| 20.000 | 0,02866 € | 573,20 € |
| 28.000 | 0,02789 € | 780,92 € |
| 40.000 | 0,02715 € | 1.086,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

