
GCM1885C1H221GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H221GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H221GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H221GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H221GA16D |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H221GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,06950 € | 6,95 € |
| 500 | 0,05332 € | 26,66 € |
| 1.000 | 0,04833 € | 48,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03969 € | 158,76 € |
| 8.000 | 0,03700 € | 296,00 € |
| 12.000 | 0,03565 € | 427,80 € |
| 20.000 | 0,03415 € | 683,00 € |
| 28.000 | 0,03328 € | 931,84 € |
| 40.000 | 0,03244 € | 1.297,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

