



GCM1885C1H181JA16D | |
|---|---|
DigiKey Part Number | 490-14760-2-ND - Tape & Reel (TR) 490-14760-1-ND - Cut Tape (CT) 490-14760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H181JA16D |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H181JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,06040 € | 6,04 € |
| 500 | 0,04604 € | 23,02 € |
| 1.000 | 0,04163 € | 41,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03573 € | 142,92 € |
| 8.000 | 0,03212 € | 256,96 € |
| 12.000 | 0,03151 € | 378,12 € |
| 20.000 | 0,03061 € | 612,20 € |
| 28.000 | 0,02980 € | 834,40 € |
| 40.000 | 0,02902 € | 1.160,80 € |
| 48.000 | 0,02865 € | 1.375,20 € |
| 96.000 | 0,02830 € | 2.716,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

