15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM1885C1H150JA16D

DigiKey Part Number
490-4957-2-ND - Tape & Reel (TR)
490-4957-1-ND - Cut Tape (CT)
490-4957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C1H150JA16D
Description
CAP CER 15PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C1H150JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A150JA16DMurata Electronics33.408490-4941-1-ND0,09000 €Upgrade
GCM1555C1H150JA16DMurata Electronics94.592490-11147-1-ND0,09000 €Similar
C0603C150J5GACAUTOKEMET1.652399-6859-1-ND0,14000 €Direct
CGA3E2C0G1H150J080AATDK29.071445-5630-1-ND0,12000 €Direct
CGA3E2NP01H150J080AATDK35.488445-12393-1-ND0,15000 €Direct
In-Stock: 53.303
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
500,06240 €3,12 €
1000,05450 €5,45 €
5000,04126 €20,63 €
1.0000,03718 €37,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03021 €120,84 €
8.0000,02801 €224,08 €
12.0000,02691 €322,92 €
20.0000,02569 €513,80 €
28.0000,02498 €699,44 €
40.0000,02430 €972,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €