
GCM1885C1H122GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H122GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H122GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H122GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H122GA16D |
Description | CAP CER 1200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H122GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04680 € | 2,34 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,03030 € | 15,15 € |
| 1.000 | 0,02712 € | 27,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02174 € | 86,96 € |
| 8.000 | 0,02002 € | 160,16 € |
| 12.000 | 0,01917 € | 230,04 € |
| 20.000 | 0,01822 € | 364,40 € |
| 28.000 | 0,01767 € | 494,76 € |
| 40.000 | 0,01713 € | 685,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

