



GCM1885C1H120JA16D | |
|---|---|
DigiKey Part Number | 490-6045-2-ND - Tape & Reel (TR) 490-6045-1-ND - Cut Tape (CT) 490-6045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H120JA16D |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H120JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05470 € | 5,47 € |
| 500 | 0,04144 € | 20,72 € |
| 1.000 | 0,03735 € | 37,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03034 € | 121,36 € |
| 8.000 | 0,02814 € | 225,12 € |
| 12.000 | 0,02703 € | 324,36 € |
| 20.000 | 0,02581 € | 516,20 € |
| 28.000 | 0,02510 € | 702,80 € |
| 40.000 | 0,02441 € | 976,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

