
GCM1885C1H103JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H103JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C1H103JA16JCT-ND - Cut Tape (CT) 490-GCM1885C1H103JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H103JA16J |
Description | CAP CER 10000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05210 € | 5,21 € |
| 500 | 0,03942 € | 19,71 € |
| 1.000 | 0,03553 € | 35,53 € |
| 2.500 | 0,03143 € | 78,58 € |
| 5.000 | 0,02896 € | 144,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02747 € | 274,70 € |
| 20.000 | 0,02707 € | 541,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

