820 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R72A821KA37J

DigiKey Part Number
490-GCM155R72A821KA37JTR-ND - Tape & Reel (TR)
490-GCM155R72A821KA37JCT-ND - Cut Tape (CT)
490-GCM155R72A821KA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R72A821KA37J
Description
CAP CER 820PF 100V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R72A821KA37J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
500,01520 €0,76 €
1000,01290 €1,29 €
5000,00908 €4,54 €
1.0000,00792 €7,92 €
2.5000,00669 €16,72 €
5.0000,00596 €29,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00422 €211,00 €
100.0000,00391 €391,00 €
150.0000,00376 €564,00 €
250.0000,00359 €897,50 €
350.0000,00349 €1.221,50 €
500.0000,00340 €1.700,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €