
GCM155R72A821KA37J | |
|---|---|
DigiKey Part Number | 490-GCM155R72A821KA37JTR-ND - Tape & Reel (TR) 490-GCM155R72A821KA37JCT-ND - Cut Tape (CT) 490-GCM155R72A821KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R72A821KA37J |
Description | CAP CER 820PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R72A821KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01290 € | 1,29 € |
| 500 | 0,00908 € | 4,54 € |
| 1.000 | 0,00792 € | 7,92 € |
| 2.500 | 0,00669 € | 16,72 € |
| 5.000 | 0,00596 € | 29,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00422 € | 211,00 € |
| 100.000 | 0,00391 € | 391,00 € |
| 150.000 | 0,00376 € | 564,00 € |
| 250.000 | 0,00359 € | 897,50 € |
| 350.000 | 0,00349 € | 1.221,50 € |
| 500.000 | 0,00340 € | 1.700,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

