
GCM155R72A152KA37D | |
|---|---|
DigiKey Part Number | 490-GCM155R72A152KA37DTR-ND - Tape & Reel (TR) 490-GCM155R72A152KA37DCT-ND - Cut Tape (CT) 490-GCM155R72A152KA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R72A152KA37D |
Description | CAP CER 1500PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R72A152KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01270 € | 1,27 € |
| 500 | 0,00900 € | 4,50 € |
| 1.000 | 0,00785 € | 7,85 € |
| 2.500 | 0,00664 € | 16,60 € |
| 5.000 | 0,00591 € | 29,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00516 € | 51,60 € |
| 20.000 | 0,00469 € | 93,80 € |
| 30.000 | 0,00445 € | 133,50 € |
| 50.000 | 0,00419 € | 209,50 € |
| 70.000 | 0,00403 € | 282,10 € |
| 100.000 | 0,00388 € | 388,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

