GCM155R71H821MA37D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00343 €
Datasheet
820 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H821MA37D

DigiKey Part Number
490-GCM155R71H821MA37DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM155R71H821MA37D
Description
CAP CER 820PF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H821MA37D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H821MA37JMurata Electronics0490-GCM155R71H821MA37JTR-ND0,00343 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00427 €42,70 €
Manufacturers Standard Package
Unit Price without VAT:0,00427 €
Unit Price with VAT:0,00508 €