Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM155R71H821KA37J | |
|---|---|
DigiKey Part Number | 490-GCM155R71H821KA37JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM155R71H821KA37J |
Description | CAP CER 820PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H821KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG155R71H821KA01D | Murata Electronics | 0 | 490-GCG155R71H821KA01DTR-ND | 0,03267 € | Parametric Equivalent |
| GCM155R71H821KA37D | Murata Electronics | 76.945 | 490-GCM155R71H821KA37DCT-ND | 0,09000 € | Parametric Equivalent |
| GRT155R71H821KE01D | Murata Electronics | 9.230 | 490-GRT155R71H821KE01DCT-ND | 0,09000 € | Parametric Equivalent |
| GRT155R71H821KE01J | Murata Electronics | 0 | 490-GRT155R71H821KE01JTR-ND | 0,00346 € | Parametric Equivalent |
| AC0402KRX7R9BB821 | YAGEO | 19.460 | 13-AC0402KRX7R9BB821CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00346 € | 173,00 € |
| Unit Price without VAT: | 0,00346 € |
|---|---|
| Unit Price with VAT: | 0,00412 € |





