
GCM155R71H562MA55D | |
|---|---|
DigiKey Part Number | 490-GCM155R71H562MA55DTR-ND - Tape & Reel (TR) 490-GCM155R71H562MA55DCT-ND - Cut Tape (CT) 490-GCM155R71H562MA55DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H562MA55D |
Description | CAP CER 5600PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H562MA55D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01170 € | 1,17 € |
| 500 | 0,00822 € | 4,11 € |
| 1.000 | 0,00715 € | 7,15 € |
| 2.500 | 0,00603 € | 15,07 € |
| 5.000 | 0,00536 € | 26,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00449 € | 44,90 € |
| 20.000 | 0,00406 € | 81,20 € |
| 30.000 | 0,00385 € | 115,50 € |
| 50.000 | 0,00361 € | 180,50 € |
| 70.000 | 0,00347 € | 242,90 € |
| 100.000 | 0,00334 € | 334,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

