
GCM155R71H471KA37J | |
|---|---|
DigiKey Part Number | 490-GCM155R71H471KA37JTR-ND - Tape & Reel (TR) 490-GCM155R71H471KA37JCT-ND - Cut Tape (CT) 490-GCM155R71H471KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H471KA37J |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H471KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01290 € | 1,29 € |
| 500 | 0,00912 € | 4,56 € |
| 1.000 | 0,00795 € | 7,95 € |
| 2.500 | 0,00672 € | 16,80 € |
| 5.000 | 0,00599 € | 29,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00424 € | 212,00 € |
| 100.000 | 0,00393 € | 393,00 € |
| 150.000 | 0,00378 € | 567,00 € |
| 250.000 | 0,00361 € | 902,50 € |
| 350.000 | 0,00351 € | 1.228,50 € |
| 500.000 | 0,00342 € | 1.710,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

