
GCM155R71H471KA37D | |
|---|---|
DigiKey Part Number | 490-4913-2-ND - Tape & Reel (TR) 490-4913-1-ND - Cut Tape (CT) 490-4913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H471KA37D |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H471KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01340 € | 1,34 € |
| 500 | 0,00946 € | 4,73 € |
| 1.000 | 0,00824 € | 8,24 € |
| 2.500 | 0,00698 € | 17,45 € |
| 5.000 | 0,00622 € | 31,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00544 € | 54,40 € |
| 20.000 | 0,00495 € | 99,00 € |
| 30.000 | 0,00470 € | 141,00 € |
| 50.000 | 0,00442 € | 221,00 € |
| 70.000 | 0,00426 € | 298,20 € |
| 100.000 | 0,00411 € | 411,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

