
GRM31C5C2J472GWA3L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2J472GWA3LTR-ND - Tape & Reel (TR) 490-GRM31C5C2J472GWA3LCT-ND - Cut Tape (CT) 490-GRM31C5C2J472GWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2J472GWA3L |
Description | CAP CER 4700PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2J472GWA3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,29530 € | 29,53 € |
| 500 | 0,24364 € | 121,82 € |
| 1.000 | 0,22768 € | 227,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20842 € | 416,84 € |
| 4.000 | 0,19792 € | 791,68 € |
| 6.000 | 0,19265 € | 1.155,90 € |
| 10.000 | 0,18682 € | 1.868,20 € |
| 14.000 | 0,18342 € | 2.567,88 € |
| 20.000 | 0,18014 € | 3.602,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

