
GCM155R71H272KA37J | |
|---|---|
DigiKey Part Number | 490-GCM155R71H272KA37JTR-ND - Tape & Reel (TR) 490-GCM155R71H272KA37JCT-ND - Cut Tape (CT) 490-GCM155R71H272KA37JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H272KA37J |
Description | CAP CER 2700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H272KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71H272KA37D | Murata Electronics | 126.385 | 490-GCM155R71H272KA37DCT-ND | 0,08000 € | Parametric Equivalent |
| GRT155R71H272KE01D | Murata Electronics | 9.065 | 490-GRT155R71H272KE01DCT-ND | 0,08000 € | Parametric Equivalent |
| AC0402KRX7R9BB272 | YAGEO | 14.950 | 13-AC0402KRX7R9BB272CT-ND | 0,08000 € | Parametric Equivalent |
| C0402C272K5RACAUTO | KEMET | 64.900 | 399-C0402C272K5RACAUTOCT-ND | 0,09000 € | Parametric Equivalent |
| GMT04X7R272K50NT10 | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMT04X7R272K50NT10CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01090 € | 1,09 € |
| 500 | 0,00758 € | 3,79 € |
| 1.000 | 0,00659 € | 6,59 € |
| 2.500 | 0,00554 € | 13,85 € |
| 5.000 | 0,00491 € | 24,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00353 € | 176,50 € |
| 100.000 | 0,00326 € | 326,00 € |
| 150.000 | 0,00313 € | 469,50 € |
| 250.000 | 0,00298 € | 745,00 € |
| 350.000 | 0,00289 € | 1.011,50 € |
| 500.000 | 0,00281 € | 1.405,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

