
GCM155R71H152KA37D | |
|---|---|
DigiKey Part Number | 490-8000-2-ND - Tape & Reel (TR) 490-8000-1-ND - Cut Tape (CT) 490-8000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H152KA37D |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H152KA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01090 € | 1,09 € |
| 500 | 0,00758 € | 3,79 € |
| 1.000 | 0,00659 € | 6,59 € |
| 2.500 | 0,00554 € | 13,85 € |
| 5.000 | 0,00491 € | 24,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00427 € | 42,70 € |
| 20.000 | 0,00386 € | 77,20 € |
| 30.000 | 0,00366 € | 109,80 € |
| 50.000 | 0,00343 € | 171,50 € |
| 70.000 | 0,00330 € | 231,00 € |
| 100.000 | 0,00317 € | 317,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

