
GCM155R71H104ME02D | |
|---|---|
DigiKey Part Number | 490-18204-2-ND - Tape & Reel (TR) 490-18204-1-ND - Cut Tape (CT) 490-18204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H104ME02D |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H104ME02D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01650 € | 1,65 € |
| 500 | 0,01178 € | 5,89 € |
| 1.000 | 0,01032 € | 10,32 € |
| 2.500 | 0,00880 € | 22,00 € |
| 5.000 | 0,00788 € | 39,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00693 € | 69,30 € |
| 20.000 | 0,00633 € | 126,60 € |
| 30.000 | 0,00603 € | 180,90 € |
| 50.000 | 0,00569 € | 284,50 € |
| 70.000 | 0,00550 € | 385,00 € |
| 100.000 | 0,00531 € | 531,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

