
GCM155R71E822MA37D | |
|---|---|
DigiKey Part Number | 490-GCM155R71E822MA37DTR-ND - Tape & Reel (TR) 490-GCM155R71E822MA37DCT-ND - Cut Tape (CT) 490-GCM155R71E822MA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71E822MA37D |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71E822MA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01050 € | 1,05 € |
| 500 | 0,00736 € | 3,68 € |
| 1.000 | 0,00637 € | 6,37 € |
| 2.500 | 0,00535 € | 13,38 € |
| 5.000 | 0,00474 € | 23,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00412 € | 41,20 € |
| 20.000 | 0,00372 € | 74,40 € |
| 30.000 | 0,00352 € | 105,60 € |
| 50.000 | 0,00330 € | 165,00 € |
| 70.000 | 0,00317 € | 221,90 € |
| 100.000 | 0,00305 € | 305,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

